PanasonicECK-ATS103MFKondensator, keramisch, einlagig
Cap Ceramic Single Suppression X1/Y2 0.01uF 250VAC/440VAC Y5V 20% (17 X 7mm) Radial 10mm 125°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
Ceramic Disc | |
0.01uF | |
20% | |
250VAC|440VAC | |
Y5V | |
Radial | |
10 | |
X1/Y2 | |
17 X 7 | |
-25 | |
125 | |
Bulk | |
0.65 | |
17(Max) | |
7(Max) | |
21(Max) | |
Through Hole |
EDA / CAD Models |