PanasonicECK-TBC102MEKondensator, keramisch, einlagig
Cap Ceramic Single Suppression Y2 0.001uF 250VAC Y5U 20% (7.1 X 6.3 X 2.5mm) Pad SMD 100°C T/R
Compliant | |
EAR99 | |
Obsolete | |
0.001uF | |
20% | |
250VAC | |
Y5U | |
Flat | |
Pad | |
Y2 | |
2825 | |
7.1 X 6.3 X 2.5 | |
-25 | |
100 | |
Tape and Reel | |
7.1 | |
6.3 | |
2.5 | |
Surface Mount |
EDA / CAD Models |