PanasonicECK-TFC222MFKondensator, keramisch, einlagig
Cap Ceramic Single Suppression Y2 0.0022uF 250VAC Y5V 20% (5.7 X 4.5 X 2.3mm) Pad SMD 100°C T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
0.0022uF | |
20% | |
250VAC | |
Y5V | |
Flat | |
Pad | |
Y2 | |
5.7 X 4.5 X 2.3 | |
-25 | |
100 | |
Tape and Reel | |
5.7 | |
4.5 | |
2.3(Max) | |
Surface Mount |
EDA / CAD Models |