PanasonicECK-A3A332KBPKondensator, keramisch, einlagig
Cap Ceramic Single 0.0033uF 1000V Y5P 10% (13.5 X 4.5mm) Radial Disc 10mm 125°C Bulk
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.0033uF | |
10% | |
1000VDC | |
Y5P | |
Radial | |
10 | |
13.5 X 4.5 | |
-25 | |
125 | |
Bulk | |
0.65 | |
13.5(Max) | |
4.5(Max) | |
17.5(Max) | |
Through Hole |
EDA / CAD Models |