PanasonicECK-A3F102KRPKondensator, keramisch, einlagig
Cap Ceramic Single 0.001uF 3000V Y5R 10% (12.5 X 5.5mm) Radial Disc 10mm 125°C Bulk
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.001uF | |
10% | |
3000VDC | |
Y5R | |
Radial | |
10 | |
12.5 X 5.5 | |
-25 | |
125 | |
Bulk | |
0.65 | |
12.5(Max) | |
5.5(Max) | |
16.5(Max) | |
Through Hole |
EDA / CAD Models |