PanasonicECK-N3A471KBPKondensator, keramisch, einlagig
Cap Ceramic Single 470pF 1000V Y5P 10% (6 X 4.5mm) Radial Disc 5mm 125°C T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
470pF | |
10% | |
1000VDC | |
Y5P | |
Radial | |
5 | |
6 X 4.5 | |
-25 | |
125 | |
Tape and Reel | |
0.6 | |
6(Max) | |
4.5(Max) | |
10(Max) | |
Through Hole |
EDA / CAD Models |