PanasonicECKN3D471KBPKondensator, keramisch, einlagig
Cap Ceramic Single 470pF 2000V Y5P 10% (7.5 X 5mm) Radial Disc 7.5mm 125°C T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
470pF | |
10% | |
2000VDC | |
Y5P | |
Radial | |
7.5 | |
7.5 X 5 | |
-25 | |
125 | |
Tape and Reel | |
0.65 | |
7.5(Max) | |
5(Max) | |
11.5(Max) | |
Through Hole |
EDA / CAD Models |