PanasonicECPU1C334MA5Kondensator, Kunststofffilm
Cap Film 0.33uF 16V Acrylic Resin 20%( 3.2 X 1.6 X 1mm) SMD 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
Stacked | |
0.33uF | |
20% | |
16VDC | |
Acrylic Resin | |
Flat | |
Surface Mount | |
3.2 X 1.6 X 1 | |
1206 | |
-40 | |
85 | |
Tape and Reel | |
3.2 | |
1.6 | |
1 |
The various voltage ratings and capacitance values of this ECP-U1C334MA5 plastic film capacitor from Panasonic makes it great for various electronic applications. It can withstand a voltage of 16 VDC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This product is 3.2 mm long, 1 mm tall and 1.6 mm deep. Its capacitance value is 0.33uF.
EDA / CAD Models |