Reduced Price
PanasonicECQ-E10332KFBKondensator, Kunststofffilm
Cap Film 0.0033uF 1000V PET 10% (15.5 X 6 X 16.5mm) Radial 10mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| ECQ-E10332KFB | |
| Automotive | No |
| PPAP | No |
This ECQ-E10332KFB film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.0033uF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 10%. The ECQ-E10332KFB part has a radial termination style. This product is 15.5(Max) mm long, 16.5(Max) mm tall and 6(Max) mm deep.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
