50% Off
PanasonicECQE2333KF3Kondensator, Kunststofffilm
Cap Film 0.033uF 250V PET 10%( 10.3 X 4.5 X 12.5mm) Radial 5mm 105°C Ammo
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
0.033uF | |
10% | |
250VDC | |
PET | |
Through Hole | |
Radial | |
5 | |
10.3 X 4.5 X 12.5 | |
-40 | |
105 | |
Ammo | |
10.3(Max) | |
4.5(Max) | |
12.5(Max) | |
0.6 | |
12.5(Max) |
The low cost of this ECQ-E2333KF3 plastic film capacitor from Panasonic makes it the ideal capacitor for smoothing out voltages and improving signals in audio circuit designs. It can withstand a voltage of 250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 10.3(Max) mm long, 12.5(Max) mm tall and 4.5(Max) mm deep. Its capacitance value is 0.033uF. The ECQ-E2333KF3 polypropylene film capacitor has a radial termination style.
EDA / CAD Models |