PanasonicECQE2334KBKondensator, Kunststofffilm
Cap Film 0.33uF 250V PET 10%( 10.3 X 6.4 X 11.3mm) Radial 7.5mm 105°C Bag
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | Unknown |
PPAP | Unknown |
Noise Suppression | |
0.33uF | |
10% | |
250VDC | |
PET | |
Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Small Size | |
Through Hole | |
Radial | |
7.5 | |
10.3 X 6.4 X 11.3 | |
Inside Crimp Standoff | |
-40 | |
105 | |
Bulk | |
10.3(Max) | |
6.4(Max) | |
11.3(Max) | |
0.5 | |
4.5 | |
12.3(Max) |
The low cost of this ECQ-E2334KB plastic film capacitor from Panasonic makes it the ideal capacitor for smoothing out voltages and improving signals in audio circuit designs. It can withstand a voltage of 250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.33uF. It has a tolerance of 10%. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. This product is 10.3(Max) mm long, 11.3(Max) mm tall and 6.4(Max) mm deep. The ECQ-E2334KB polypropylene film capacitor has a radial termination style.
EDA / CAD Models |