PanasonicECQE2335JFKondensator, Kunststofffilm
Cap Film 3.3uF 250V PET 5% (26 X 10.3 X 18mm) Radial 22.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
3.3uF | |
5% | |
250VDC | |
PET | |
Through Hole | |
Radial | |
22.5 | |
26 X 10.3 X 18 | |
Straight | |
-40 | |
105 | |
Bulk | |
26(Max) | |
10.3(Max) | |
18(Max) | |
0.8 | |
20 | |
19.5(Max) |
This ECQ-E2335JF film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 5%. Its capacitance value is 3.3uF. The ECQ-E2335JF part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. This product is 26(Max) mm long, 18(Max) mm tall and 10.3(Max) mm deep.