PanasonicECQE2474KFKondensator, Kunststofffilm

Cap Film 0.47uF 250V PET 10%( 18.5 X 5.3 X 12.5mm) Radial 15mm 105°C Bag

This ECQ-E2474KF film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. Its capacitance value is 0.47uF. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. This product is 18.5(Max) mm long, 12.5(Max) mm tall and 5.3(Max) mm deep. The ECQ-E2474KF part has a radial termination style.

17.000 Stück: Versand in vsl. 2 Tagen

    Total72,65 €Price for 500

    • (500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2250+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      China
      • In Stock: 17.000 Stück
      • Price: 0,1453 €