PanasonicECQ-E2684JFKondensator, Kunststofffilm
Cap Film 0.68uF 250V PET 5% (18.5 X 6 X 13.5mm) Radial 15mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
0.68uF | |
5% | |
250VDC | |
PET | |
Through Hole | |
Radial | |
15 | |
18.5 X 6 X 13.5 | |
-40 | |
105 | |
Bulk | |
18.5(Max) | |
6(Max) | |
13.5(Max) | |
0.8 | |
20 | |
14.5(Max) |
This ECQ-E2684JF film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18.5(Max) mm long, 13.5(Max) mm tall and 6(Max) mm deep. Its capacitance value is 0.68uF. The ECQ-E2684JF part has a radial termination style. It has a tolerance of 5%.