PanasonicECQ-E4155KFKondensator, Kunststofffilm
Cap Film 1.5uF 400V PET 10% (31 X 9.5 X 19mm) Radial 27.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
1.5uF | |
10% | |
400VDC | |
PET | |
Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing Property | |
Through Hole | |
Radial | |
27.5 | |
31 X 9.5 X 19 | |
Straight | |
-40 | |
105 | |
Bulk | |
31(Max) | |
9.5(Max) | |
19(Max) | |
0.8 | |
20 | |
20(Max) |
If your circuit requires an inexpensive solution for smoothing voltages or improving signals for audio based designs, then this ECQ-E4155KF plastic film capacitor from Panasonic will do just that! It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The ECQ-E4155KF polypropylene film capacitor has a radial termination style. Its capacitance value is 1.5uF. It has a tolerance of 10%. This product is 31(Max) mm long, 19(Max) mm tall and 9.5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm.