PanasonicECQE4474KFKondensator, Kunststofffilm
Cap Film 0.47uF 400V PET 10% (18.5 X 7.8 X 17mm) Radial 15mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
0.47uF | |
10% | |
400VDC | |
PET | |
Non Inductive Construction|Self Healing Property|Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating | |
Through Hole | |
Radial | |
15 | |
18.5 X 7.8 X 17 | |
Straight | |
-40 | |
105 | |
Bulk | |
18.5(Max) | |
7.8(Max) | |
17(Max) | |
0.8 | |
20 | |
18(Max) |
Looking to smooth voltages and improve signals for any filter or audio based design? This ECQ-E4474KF plastic film capacitor from Panasonic will work great. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18.5(Max) mm long, 17(Max) mm tall and 7.8(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 0.47uF. The ECQ-E4474KF polypropylene film capacitor has a radial termination style.