Meist Gekauft
PanasonicECQ-E6223KFKondensator, Kunststofffilm
Cap Film 0.022uF 630V PET 10%( 12 X 5.3 X 10.5mm) Radial 10mm 105°C Bag
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
An inexpensive solution for smoothing voltages and improving signals for any filter or audio based design is ECQ-E6223KF plastic film capacitor provided from Panasonic. It can withstand a voltage of 630 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.022uF. It has a tolerance of 10%. This product is 12(Max) mm long, 10.5(Max) mm tall and 5.3(Max) mm deep. The ECQ-E6223KF polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.
EDA / CAD Models |