PanasonicECWF2W474RKAKondensator, Kunststofffilm
Cap Film 0.47uF 450V PP 10%( 13 X 8.7 X 17.9mm) Radial 7.5mm 105°C Ammo
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
0.47uF | |
10% | |
450VDC | |
PP | |
Small Size | |
Through Hole | |
Radial | |
7.5 | |
13 X 8.7 X 17.9 | |
Inside Crimp Standoff | |
-40 | |
105 | |
Ammo | |
13(Max) | |
8.7(Max) | |
17.9(Max) | |
0.6 | |
17.9(Max) |
If your circuit requires an inexpensive solution for smoothing voltages or improving signals for audio based designs, then this ECW-F2W474RKA plastic film capacitor from Panasonic will do just that! It can withstand a voltage of 450 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 13(Max) mm long, 17.9(Max) mm tall and 8.7(Max) mm deep. The ECW-F2W474RKA polypropylene film capacitor has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. Its capacitance value is 0.47uF.