PanasonicECWF4154JLKondensator, Kunststofffilm
Cap Film 0.15uF 400V PP 5% (15.5 X 7.6 X 12.2mm) Radial 12.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
This ECW-F4154JL plastic film capacitor from Panasonic is ideal for voltage smoothing and would improve the signal for any filter or audio-based design. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.15uF. The ECW-F4154JL polypropylene film capacitor has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 12.5 mm. This product is 15.5(Max) mm long, 12.2(Max) mm tall and 7.6(Max) mm deep.
EDA / CAD Models |