PanasonicECW-F4754JLKondensator, Kunststofffilm
Cap Film 0.75uF 400V PP 5%( 20.5 X 12.3 X 19.1mm) Radial 17.5mm 105°C Bag
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
Looking to smooth voltages and improve signals for any filter or audio based design? This ECW-F4754JL plastic film capacitor from Panasonic will work great. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 17.5 mm. This product is 20.5(Max) mm long, 19.1(Max) mm tall and 12.3(Max) mm deep. Its capacitance value is 0.75uF. The ECW-F4754JL polypropylene film capacitor has a radial termination style.
EDA / CAD Models |