PanasonicECWF6273JLKondensator, Kunststofffilm
Cap Film 0.027uF 630V PP 5%( 13 X 6.6 X 9.5mm) Radial 10mm 105°C Bag
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
ECW-F6273JL plastic film capacitor from Panasonic is a low-cost solution for smoothing voltages and improving signals in any audio based design. It can withstand a voltage of 630 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The ECW-F6273JL polypropylene film capacitor has a radial termination style. This product is 13(Max) mm long, 9.5(Max) mm tall and 6.6(Max) mm deep. It has a tolerance of 5%. Its capacitance value is 0.027uF.
EDA / CAD Models |