PanasonicECWF6473HLKondensator, Kunststofffilm
Cap Film 0.047uF 630V PP 3% (15.5 X 6.4 X 10.8mm) Radial 12.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
This ECW-F6473HL plastic film capacitor from Panasonic is a low cost solution for smoothing out voltages and getting your audio signals improved. It can withstand a voltage of 630 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 3%. This product is 15.5(Max) mm long, 10.8(Max) mm tall and 6.4(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 12.5 mm. Its capacitance value is 0.047uF. The ECW-F6473HL polypropylene film capacitor has a radial termination style.
EDA / CAD Models |