50% Off
PanasonicECWFD2J123KQKondensator, Kunststofffilm
Cap Film 0.012uF 630V PP 10%( 12.6 X 5.2 X 13.2mm) Radial 10mm 105°C Bag
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
0.012uF | |
10% | |
630VDC | |
PP | |
Through Hole | |
Radial | |
12.6 X 5.2 X 13.2 | |
Inside Crimp Standoff | |
-40 | |
105 | |
Bulk | |
12.6(Max) | |
5.2(Max) | |
13.2(Max) | |
4.5 | |
13.2(Max) |
EDA / CAD Models |