PanasonicECW-FE2J224JAKondensator, Kunststofffilm
Cap Film 0.22uF 630V PP 5% (17.5 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 5% | |
| 630VDC | |
| PP | |
| Excellent Frequency Characteristics|Low Loss|Small Size | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 17.5 X 7 X 12.5 | |
| N/R | |
| Straight | |
| -40 | |
| 105 | |
| Ammo | |
| N/R | |
| 17.5 | |
| 7 | |
| 12.5 | |
| 2 | |
| 0.6 | |
| 4 | |
| N/R | |
| ±0.5 | |
| ±0.5 | |
| ±0.5 | |
| 12.5 |
| EDA / CAD Models |
