PanasonicECW-H12103JVKondensator, Kunststofffilm
Cap Film 0.01uF 1250V PP 5%( 18 X 8 X 15mm) Radial 15mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
0.01uF | |
5% | |
1250VDC | |
PP | |
Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating | |
Through Hole | |
Radial | |
15 | |
18 X 8 X 15 | |
Straight | |
-40 | |
105 | |
Bulk | |
18(Max) | |
8(Max) | |
15(Max) | |
0.8 | |
25 | |
16.5(Max) |
This ECW-H12103JV film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1250 VDC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.01uF. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 15(Max) mm tall and 8(Max) mm deep. The ECW-H12103JV part has a radial termination style.