PanasonicECWH16103JVKondensator, Kunststofffilm

Cap Film 0.01uF 1600V PP 5% (23 X 8 X 16.5mm) Radial 20mm 105°C Bulk

This ECW-H16103JV film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.01uF. The ECW-H16103JV part has a radial termination style. This product is 23(Max) mm long, 16.5(Max) mm tall and 8(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 20 mm. It has a tolerance of 5%.

Import TariffMay apply to this part if shipping to the United States

Auf Lager: 664 Stück

Quantity Increments of 1 Minimum 353
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2321+
    Manufacturer Lead Time:
    28 Wochen
    Country Of origin:
    China
    • Price: