PanasonicECWH16223JVKondensator, Kunststofffilm
Cap Film 0.022uF 1600V PP 5% (28 X 9.5 X 18mm) Radial 25mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.20 | |
Automotive | No |
PPAP | No |
0.022uF | |
5% | |
1600VDC | |
PP | |
Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating | |
Through Hole | |
Radial | |
25 | |
28 X 9.5 X 18 | |
Straight | |
-40 | |
105 | |
Bulk | |
28(Max) | |
9.5(Max) | |
18(Max) | |
0.8 | |
25 | |
19.5(Max) |
This ECW-H16223JV film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 25 mm. This product is 28(Max) mm long, 18(Max) mm tall and 9.5(Max) mm deep. It has a tolerance of 5%. The ECW-H16223JV part has a radial termination style. Its capacitance value is 0.022uF.