50% Off
PanasonicECWH16392JVKondensator, Kunststofffilm
Cap Film 0.0039uF 1600V PP 5%( 18 X 7 X 14mm) Radial 15mm 105°C Bag
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
0.0039uF | |
5% | |
1600VDC | |
PP | |
Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating | |
Through Hole | |
Radial | |
15 | |
18 X 7 X 14 | |
N/R | |
Straight | |
-40 | |
105 | |
Bag | |
N/R | |
18(Max) | |
7(Max) | |
14(Max) | |
N/A | |
0.8 | |
25 | |
15.5(Max) |
EDA / CAD Models |