PanasonicECWH16562JVKondensator, Kunststofffilm

Cap Film 0.0056uF 1600V PP 5%( 23 X 6.5 X 15mm) Radial 20mm 105°C Bag

This ECW-H16562JV film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC. This part has a maximum operating temperature of 105 °C. The ECW-H16562JV part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 20 mm. This product is 23(Max) mm long, 15(Max) mm tall and 6.5(Max) mm deep. Its capacitance value is 0.0056uF. It has a tolerance of 5%.

Import TariffMay apply to this part if shipping to the United States

193 Stück: heute versandbereit

    Total0,05 €Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1707+
      Manufacturer Lead Time:
      28 Wochen
      Country Of origin:
      China
      • In Stock: 193 Stück
      • Price: 0,0517 €