50% Off
PanasonicECWHA3C512JKondensator, Kunststofffilm
Cap Film 0.0051uF 1600V PP 5%( 17.8 X 6.6 X 9.4mm) Radial 15mm 105°C Ammo
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
0.0051uF | |
5% | |
1600VDC | |
PP | |
Through Hole | |
Radial | |
15 | |
17.8 X 6.6 X 9.4 | |
N/R | |
Straight | |
-40 | |
105 | |
Ammo | |
N/R | |
17.8(Max) | |
6.6(Max) | |
9.4(Max) | |
N/A | |
0.6 | |
25 | |
9.4(Max) |
This ECW-HA3C512J film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC. This part has a maximum operating temperature of 105 °C. The ECW-HA3C512J part has a radial termination style. This product is 17.8(Max) mm long, 9.4(Max) mm tall and 6.6(Max) mm deep. It has a tolerance of 5%. Its capacitance value is 0.0051uF. This part has a lead diameter of 0.6 mm and a pitch of 15 mm.
EDA / CAD Models |