PanasonicECW-U2104JC9Kondensator, Kunststofffilm

Cap Film 0.1uF 250V PEN 5%( 6 X 5 X 3.8mm) Stacked 125°C T/R

This ECW-U2104JC9 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This product is 6 mm long, 3.8 mm tall and 5 mm deep. Its capacitance value is 0.1uF.

Import TariffMay apply to this part

1.778 Stück: morgen versandbereit

    Total0,80 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2226+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      1778
      Country Of origin:
      Japan
         
      • Price: 0,8012 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2226+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Japan
      • In Stock: 1.778 Stück
      • Price: 0,8012 €