PanasonicECWU2393V16Kondensator, Kunststofffilm
Cap Film 0.039uF 250V PEN 5% (6 X 4.1 X 2mm) Stacked 85°C T/R
Compliant | |
EAR99 | |
LTB | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 0.039uF 250V PEN 5% (6 X 4.1 X 2mm) Stacked 85°C T/R
Compliant | |
EAR99 | |
LTB | |
Automotive | No |
PPAP | No |
EDA / CAD Models |