PanasonicECWU1223KC9Kondensator, Kunststofffilm
Cap Film 0.022uF 100V PEN 10%( 4.8 X 3.3 X 1.4mm) Stacked 125°C T/R
Compliant | |
EAR99 | |
LTB | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
AC Filter | |
0.022uF | |
10% | |
100VDC | |
PEN | |
Stacked | |
Surface Mount | |
N/R | |
N/R | |
4.8 X 3.3 X 1.4 | |
1913 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
4.8 | |
3.3 | |
1.4 | |
N/A | |
N/R |
EDA / CAD Models |