Cornell Dubilier ElectronicsEDLF104A5R5CElektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 0.1F 5.5V -20% to 80% ( 13.5 X 9.5mm ) Radial Stacked Coin 5mm 100 Ohm 85°C
Compliant | |
Obsolete | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
Cornell Dubilier brings you their latest EDLF104A5R5C ultracapacitor, the perfect solution for an electronics project that requires greater tolerance to frequent charge and discharge cycles. It can withstand a voltage of 5.5 VDC. This part has a pitch of 5 mm. This super capacitor has a maximum operating temperature of 85 °C. This product is 9.5(Max) mm tall with a diameter of 13.5(Max) mm. Its capacitance value is 0.1F. The EDLF104A5R5C super capacitor has a radial termination style.