Cornell Dubilier ElectronicsEDLNF155B5R5CElektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 1.5F 5.5V -20% to 80% (21.5 X 8mm) Radial Stacked Coin 5mm 70°C
Compliant | |
EAR99 | |
Obsolete |
Look no further! Cornell Dubilier's EDLNF155B5R5C ultracapacitor is a great alternative to rechargeable batteries for use in your next electronics project. It can withstand a voltage of 5.5 VDC. This super capacitor has a maximum operating temperature of 85 °C. This part has a pitch of 5 mm. Its capacitance value is 1.5F. The EDLNF155B5R5C super capacitor has a radial termination style. This product is 8(Max) mm tall with a diameter of 21.5(Max) mm.