Cornell Dubilier ElectronicsEDLNF224A5R5CElektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 0.22F 5.5V -20% to 80% (13.5 X 7.5mm) Radial Stacked Coin 5mm 70°C
Compliant | |
EAR99 | |
Obsolete | |
8532.29.00.40 | |
0.22F | |
-20% to 80% | |
5.5VDC | |
Low | |
Polar | |
-25 | |
70 | |
Stacked Coin | |
Radial | |
2 | |
13.5 X 7.5 | |
13.5(Max) | |
7.5(Max) | |
0.8 | |
Through Hole | |
5 |
Think of Cornell Dubilier's EDLNF224A5R5C ultracapacitors when faced with a project that requires a component that can tolerate more frequent charge and discharge cycles. It can withstand a voltage of 5.5 VDC. This part has a pitch of 5 mm. This super capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 0.22F. This product is 7.5(Max) mm tall with a diameter of 13.5(Max) mm. The EDLNF224A5R5C super capacitor has a radial termination style.