Cornell Dubilier ElectronicsEDLSD334H5R5CElektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 0.33F 5.5V -20% to 80% (10.5 X 6.5mm) Radial Stacked Coin 10mm 70°C
Compliant | |
EAR99 | |
Obsolete | |
8532.29.00.40 |
As an alternative to electrolytic capacitors, this EDLSD334H5R5C ultracapacitor from Cornell Dubilier can provide a higher level of energy storage with more frequent charge and discharge rates. It can withstand a voltage of 5.5 VDC. This part has a pitch of 10 mm. This super capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 0.33F. This product is 11.5(Max) mm long, 6.5(Max) mm tall and 10.5(Max) mm deep. The EDLSD334H5R5C super capacitor has a radial termination style.