Cornell Dubilier ElectronicsEDLSD334V5R5CElektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 0.33F 5.5V -20% to 80% (10.5 X 5mm) Radial Stacked Coin 5mm 70°C
Compliant | |
EAR99 | |
Obsolete | |
8532.29.00.40 |
If you are looking for a high-capacity electrolytic capacitor that is resistant to frequent charge and discharge cycles, then the EDLSD334V5R5C ultracapacitor from Cornell Dubilier is for you. It can withstand a voltage of 5.5 VDC. This part has a pitch of 5 mm. This super capacitor has a maximum operating temperature of 85 °C. This product is 11.5(Max) mm tall and 5.5(Max) mm deep with a diameter of 10.5(Max) mm. The EDLSD334V5R5C super capacitor has a radial termination style. Its capacitance value is 0.33F.