Meist Gekauft
PanasonicEEC-F5R5U105NElektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 1F 5.5V -20% to 80% ( 21.5 X 8mm ) Radial Stacked Coin 5mm 30 Ohm 1000h 70°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
Rechargeable batteries are not resistant to more frequent charge and discharge cycles. Panasonic's high-capacity EEC-F5R5U105N ultracapacitors are able to tolerate these frequent energy changes. It can withstand a voltage of 5.5 VDC. This super capacitor has a maximum operating temperature of 70 °C. This part has a pitch of 5 mm. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8(Max) mm tall with a diameter of 21.5(Max) mm. The EEC-F5R5U105N super capacitor has a radial termination style. Its capacitance value is 1F.