PanasonicEEC-F5R5U224NElektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 0.22F 5.5V -20% to 80% ( 13.5 X 7.5mm ) Radial Stacked Coin 5mm 75 Ohm 1000h 70°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
With this high-capacity EEC-F5R5U224N ultracapacitor, developed by Panasonic, you can be sure that it will be able to tolerate more frequent charge and discharge cycles. It can withstand a voltage of 5.5 VDC. This part has a pitch of 5 mm. This super capacitor has a maximum operating temperature of 70 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.22F. The EEC-F5R5U224N super capacitor has a radial termination style. This product is 7.5(Max) mm tall with a diameter of 13.5(Max) mm.