PanasonicEEC-RF0H105NElektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 1F 5.5V -20% to 80% ( 21.5 X 9.5mm ) Radial Stacked Coin 5mm 20 Ohm 2000h 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Do you require a high-capacity energy storage medium? The EEC-RF0H105N ultracapacitor, developed by Panasonic, is the tool for you. It can withstand a voltage of 5.5 VDC. This part has a pitch of 5 mm. This super capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 1F. This product is 9.5(Max) mm tall with a diameter of 21.5(Max) mm. The EEC-RF0H105N super capacitor has a radial termination style.