PanasonicEEC-RG0V155VNElektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 1.5F 3.6V -20% to 80% ( 19 X 5.5 X 21mm ) Radial Stacked Coin 5mm 0.02 Ohm 2000h 85°C Tray
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
1.5F | |
-20% to 80% | |
3.6VDC | |
2000 | |
Polar | |
-40 | |
85 | |
Stacked Coin | |
Radial | |
2 | |
Tray | |
19 X 5.5 X 21 | |
19 | |
5.5 | |
21(Max) | |
4.2 | |
1 | |
21(Max) | |
Through Hole | |
5 |
Thanks to Panasonic and their EEC-RG0V155VN ultracapacitor, you'll easily be able to charge and hold much more energy than traditional capacitors. It can withstand a voltage of 3.6 VDC. This part has a pitch of 5 mm. This super capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 1.5F. This product is 19 mm long, 21(Max) mm tall and 5.5 mm deep. The EEC-RG0V155VN super capacitor has a radial termination style.