PanasonicEEC-RG0V224VElektrische Doppelschichtkondensatoren – Superkondensatoren

Cap Supercap 0.22F 3.6V -20% to 80% (10.5 X 5mm) Radial Stacked Coin 5mm 50 Ohm 2000h 85°C Bulk

This EEC-RG0V224V ultracapacitor from Panasonic is a high-capacity electrochemical capacitor that is able to store much more energy than electrolytic capacitors and tolerate more charge and discharge cycles than rechargeable batteries. It can withstand a voltage of 3.6 VDC. This part has a pitch of 5 mm. This super capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 11.5(Max) mm tall and 5 mm deep with a diameter of 10.5 mm. The EEC-RG0V224V super capacitor has a radial termination style. Its capacitance value is 0.22F.

Auf Lager: 20.000 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 Wochen
    • Price: