PanasonicEEC-RG0V224VNElektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 0.22F 3.6V -20% to 80% ( 10.5 X 5 X 11.5mm ) Radial Stacked Coin 5mm 0.05 Ohm 2000h 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
0.22F | |
-20% to 80% | |
3.6VDC | |
2000 | |
Polar | |
-40 | |
85 | |
RoHS Compliant | |
Stacked Coin | |
Radial | |
2 | |
Bulk | |
10.5 X 5 X 11.5 | |
10.5(Max) | |
5(Max) | |
11.5(Max) | |
1 | |
0.8 | |
11.5(Max) | |
Through Hole | |
5 |
Are you looking for an alternative to rechargeable batteries? Panasonic's EEC-RG0V224VN ultracapacitor is the perfect solution for you. It can withstand a voltage of 3.6 VDC. This super capacitor has a maximum operating temperature of 85 °C. This part has a pitch of 5 mm. This product comes packaged in bulk, so the parts will be stored loosely. The EEC-RG0V224VN super capacitor has a radial termination style. Its capacitance value is 0.22F. This product is 10.5(Max) mm long, 11.5(Max) mm tall and 5(Max) mm deep.