PanasonicEEC-S5R5V105Elektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 1F 5.5V -20% to 80% ( 19 X 5.5mm ) Radial Stacked Coin 5mm 0.03 Ohm 1000h 70°C Tray
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Panasonic has the solution with their EEC-S5R5V105 ultracapacitor, which can handle more frequent charge and discharge cycles than rechargeable batteries. It can withstand a voltage of 5.5 VDC. This part has a pitch of 5 mm. This super capacitor has a maximum operating temperature of 70 °C. The item will be shipped in tray orientation. Its capacitance value is 1F. The EEC-S5R5V105 super capacitor has a radial termination style. This product is 20.5 mm tall and 5.5 mm deep with a diameter of 19 mm.
EDA / CAD Models |