Meist Gesucht
PanasonicEEC-SE0H224NElektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 0.22F 5.5V -20% to 80% ( 5.4 X 13.4mm ) Radial Stacked Coin 5mm 75 Ohm 1000h 70°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
Are you in need of a device that can handle more frequent charge and discharge cycles? The EEC-SE0H224N ultracapacitor from Panasonic is designed specifically as an alternative to rechargeable batteries. It can withstand a voltage of 5.5 VDC. This super capacitor has a maximum operating temperature of 70 °C. This part has a pitch of 5 mm. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.22F. The EEC-SE0H224N super capacitor has a radial termination style. This product is 5.4 mm deep.