Meist Gesucht
PanasonicEEC-F5R5H105Elektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 1F 5.5V -20% to 80% ( 21.5 X 9.5mm ) Radial Stacked Coin 5mm 50 Ohm 1000h 85°C Tray
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
With this high-capacity EEC-F5R5H105 ultracapacitor, developed by Panasonic, you can be sure that it will be able to tolerate more frequent charge and discharge cycles. It can withstand a voltage of 5.5 VDC. This part has a pitch of 5 mm. This super capacitor has a maximum operating temperature of 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. Its capacitance value is 1F. This product is 9.5(Max) mm tall with a diameter of 21.5(Max) mm. The EEC-F5R5H105 super capacitor has a radial termination style.
EDA / CAD Models |