Meist Gesucht
PanasonicEEC-F5R5U105Elektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 1F 5.5V -20% to 80% ( 21.5 X 8mm ) Radial Stacked Coin 5mm 30 Ohm 1000h 70°C Tray
Compliant | |
Obsolete | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
The EEC-F5R5U105 ultracapacitor, developed by Panasonic, can store much more energy than traditional electrolytic capacitors. It can withstand a voltage of 5.5 VDC. This part has a pitch of 5 mm. This super capacitor has a maximum operating temperature of 70 °C. This component will be shipped in tray format. The EEC-F5R5U105 super capacitor has a radial termination style. This product is 8(Max) mm tall with a diameter of 21.5(Max) mm. Its capacitance value is 1F.
EDA / CAD Models |