PanasonicEEC-HW0D706Elektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 70F 2.1V -20% to 40% ( 18 X 50mm ) Radial 7.5mm 0.1 Ohm 1000h 60°C Bulk
Compliant | |
Obsolete | |
Automotive | No |
PPAP | No |
Panasonic's EEC-HW0D706 ultracapacitor is the component you need for your high-capacity energy needs. It can withstand a voltage of 2.1 VDC. This part has a pitch of 7.5 mm. This super capacitor has a maximum operating temperature of 60 °C. This product comes packaged in bulk, so the parts will be stored loosely. The EEC-HW0D706 super capacitor has a radial termination style. This product is 50 mm tall with a diameter of 18 mm. Its capacitance value is 70F.
EDA / CAD Models |