PanasonicEECSE0H224Elektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 0.22F 5.5V -20% to 80% ( 10.5 X 5.4mm ) Radial Cylindrical 5mm 75 Ohm 1000h 70°C Ammo
Compliant | |
Obsolete | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
Panasonic has the solution with their EEC-SE0H224 ultracapacitor, which can handle more frequent charge and discharge cycles than rechargeable batteries. It can withstand a voltage of 5.5 VDC. This part has a pitch of 5 mm. This super capacitor has a maximum operating temperature of 70 °C. The EEC-SE0H224 super capacitor has a radial termination style. Its capacitance value is 0.22F. This product is 5.4 mm long with a diameter of 10.5(Max) mm.